Texas Instruments TPS6290x-Q1EVM Evaluation Modules

Texas Instruments TPS6290x-Q1EVM Evaluation Modules are configured to evaluate the operation of the TPS6290x-Q1 1A, 2A, and 3A pin-to-pin compatible buck converters. The TPS6290x-Q1 buck converters are housed in small 2.2mm by 2mm VQFN packages with a wettable flank. The TPS6290x-Q1 is a high-efficiency, low IQ, Grade 1 AEC-Q100-qualified buck converter used in various automotive applications or any application with a 12V input voltage or a 1 to 4-cell lithium battery pack.

The TI TPS62903-Q1EVM (BSR196-003) Evaluation Module utilizes the 3A TPS62903-Q1 to output a 1.2V output voltage from input voltages between 3V and 18V. The TPS62902-Q1EVM (BSR069-002) employs the 2A TPS62902-Q1 to output a 1.8V output voltage from input voltages between 3V and 18V. Furthermore, the BSR069-001 operates the 1A TPS62901-Q1EVM (TPS62901-Q1) to output a 3.3V output voltage from input voltages up to 18V.

Features

  • 4µA IQ
  • 81mm2 total solution size
  • 3V to 18V input voltage range
  • 1.2V output voltage
  • 1A, 2A and 3A output current

Applications

  • ADAS
  • Body electronics and lighting
  • Infotainment and cluster
  • Hybrid, electric, and powertrain systems
  • Any application with a 12V input voltage or a 1 to 4-cell lithium battery pack

TPS62901-Q1EVM PCB Layout

Texas Instruments TPS6290x-Q1EVM Evaluation Modules

TPS62903-Q1EVM PCB Layout

Location Circuit - Texas Instruments TPS6290x-Q1EVM Evaluation Modules
Yayınlandı: 2022-05-24 | Güncellenmiş: 2023-10-23