Texas Instruments TPS62916EVM Evaluation Module
Texas Instruments TPS62916EVM Evaluation Module is engineered to evaluate the TPS62916 converter. The TPS62916 is a low-noise (<20μVRMS) and low-ripple (<10μVRMS) buck power converter in a very thin quad flatpack no-lead HotRod™ (VQFN-HR) package. The TI TPS62916EVM uses the 6A TPS62916 to output a 1.2V output voltage from input voltages between 3V and 17V.Features
- <20μVRMS Low noise
- <10μVRMS Low output voltage ripple
- 3V to 17V Input voltage range
- 6A Output current
Layout
Yayınlandı: 2024-02-08
| Güncellenmiş: 2024-02-22