Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules
Texas Instruments TPS6291xEVM-077 Converter Evaluation Modules (EVMs) facilitate the evaluation of the TPS62912 or TPS62913. These are 2A (TPS62912) or 3A (TPS62913) low-noise and low ripple buck converters with integrated ferrite bead filter compensation in a small 2mm by 2mm QFN package. The Texas Instruments TPS6291xEVM-077 has a 3.3V (TPS62912EVM-077) or 1.2V (TPS62913EVM-077) output voltage from input voltages up to 17V. Due to its extremely low noise, the TPS62912 and TPS62913 are high-efficiency alternatives to low-drop-out (LDO) linear regulators in noise-sensitive circuits. These circuits include data converters, clocks, and amplifiers in telecom infrastructure, medical, test and measurement, and aerospace and defense applications.Features
- Low noise (< 20μVRMS)
- Low output voltage ripple (< 10μVRMS)
- Input voltage range
- 17V (TPS62912EVM-077)
- 3V to 17V (TPS62912EVM-077)
- 3.3V (TPS62912EVM-077) or 1.2V (TPS62913EVM-077) output voltage
- 2A (TPS62912EVM-077) or 3A (TPS62913EVM-077) output current
Board Layout
Yayınlandı: 2020-09-10
| Güncellenmiş: 2024-09-23