Texas Instruments TPS629210-Q1EVM Converter Evaluation Module
Texas Instruments TPS629210-Q1EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629210-Q1. The evaluation module outputs a 3.3V output voltage from input voltages between 3V and 17V. The Texas Instruments TPS629210-Q1 is a high-efficiency, low-IQ buck converter for use in many industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile, and embedded computing. They also include any application with a 12V input voltage or a 1-cell to a 4-cell lithium battery pack.Features
- 4µA IQ
- SOT-583 package
- 17V input voltage range
- 3.3V output voltage
- 1A output current
Board Layout
Yayınlandı: 2021-06-29
| Güncellenmiş: 2025-03-07