Texas Instruments TPS629210EEVM Converter Evaluation Module

Texas Instruments TPS629210EEVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629210E 1A buck converter in a small SOT-583 package with junction temperature at -55°C to 150°C. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 17V. The Texas Instruments TPS629210E is a high-efficiency, low-IQ buck converter used in various industrial, enterprise, and personal electronic applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 12VIN input voltage or 1-cell to 4-cell lithium battery pack.

Features

  • 4µA IQ
  • SOT-583 package
  • 3V to 17V input voltage range
  • 3.3V output voltage
  • 1A output current
  • -55°C to 150°C junction temperature

Board Layout

Mechanical Drawing - Texas Instruments TPS629210EEVM Converter Evaluation Module
Yayınlandı: 2022-04-25 | Güncellenmiş: 2022-05-02