Texas Instruments TPS62A02NxEVM-084 Evaluation Modules (EVMs)

Texas Instruments TPS62A02NxEVM-084 Evaluation Modules (EVMs) facilitate the evaluation of the TPS62A02N or TPS62A02NA, a 2A synchronous step-down DC-DC converter in a 1.6mm × 1.6mm SOT563 package. The Texas Instruments TPS62A02NxEVM-084 evaluation modules are simple and easy to use. Each evaluation module regulates the output voltage to 1.8V with the input voltage from 2.5V to 5.5V. However, the output voltage on each evaluation module can be adjusted from 0.6V to VIN.

Features

  • 2.5V to 5.5V input voltage range
  • 0.6V to VIN adjustable output voltage range
  • 1% feedback accuracy (0°C to 125°C)
  • 100% mode operation
  • 2.4MHz switching frequency
  • Power save mode or PWM option available
  • Short-circuit protection (HICCUP)
  • Internal soft start-up
  • Active output discharge
  • Thermal shutdown protection

Applications

  • Set-top box or TV applications
  • IP network camera
  • Multifunctional printer
  • Wireless router
  • Solid state drive
  • Battery-powered applications
  • General purpose point-of-load supply

Board Layout

Mechanical Drawing - Texas Instruments TPS62A02NxEVM-084 Evaluation Modules (EVMs)
Yayınlandı: 2024-09-16 | Güncellenmiş: 2024-09-20