Texas Instruments TPS63020EVM-487 Buck-Boost Converter EVM

Texas Instruments TPS63020EVM-487 Buck-Boost Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS63020. The TPS63020 is a high-efficiency single inductor buck-boost converter with a 4A switch. The TPS63020EVM-487 operates from a 1.8V to 5.5V supply and provides a 3.3V output.

Features

  • 1.8V to 5.5V Input voltage
  • 1.2V to 5.5V Adjustable Vout
  • Switch current rating 4A
  • Dynamic switch current limit
  • >93% over wide Vin range (max) efficiency
  • 14-pin QFN, 3mm x 4mm x 1mm package
  • 2.4MHz, Synchronizable (±20%) operating frequency
  • Automatic transition between Step Down and Boost Mode
  • Very low typical quiescent current (<50µA)
  • Power Save Mode for improved efficiency at light loads
  • Over-temperature protection
Yayınlandı: 2016-03-14 | Güncellenmiş: 2025-03-06