Texas Instruments TPS631000EVM-075 Converter Evaluation Module
Texas Instruments TPS631000EVM-075 Converter Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPS631000. The TPS631000 is a constant frequency peak current mode control buck-boost converter. The device has a typical 2.9A peak current limit and input voltage range of 1.6V to 5.5V. The Texas Instruments TPS631000 provides a power supply solution for system pre-regulator and voltage stabilizer.Features
- 1.6V to 5.5V input voltage range
- 1.2V to 5.3V output voltage range
- 2.9A switch peak current limit
Board Layout
Yayınlandı: 2022-03-24
| Güncellenmiş: 2022-03-30