Texas Instruments TPS63802HDKEVM Hardware Development Kit
Texas Instruments TPS63802HDKEVM Hardware Development Kit is a universal development tool designed to help users easily and quickly evaluate and test the most common buck-boost converter use cases. The use cases include backup power, input current limit, LED driver, digital voltage scaling, bypass mode, and precise enable. Users can easily select different use cases by changing jumpers and dip switches. No soldering is required. The Texas Instruments TPS63802HDKEVM uses the TPS63802, and the output voltage is set to 3.3V. The evaluation module operates from 1.8V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode.Features
- A universal tool to test the most common buck-boost converter use cases
- Use cases include backup power, input current limit, LED driver, digital voltage scaling, bypass mode, and precise enable
- Change quickly between use cases without soldering
- All use cases are tested, and the user guide includes quick-start sections, typical performance measurements, and how-to-change guidelines for each use case
Quick Start Connection
Yayınlandı: 2020-05-07
| Güncellenmiş: 2024-06-12