Texas Instruments TPS63806EVM Evaluation Module
Texas Instruments TPS63806EVM Evaluation Module is designed to easily evaluate and test the operation of the TPS63806 Buck-Boost Converter. The TPS63806 comes in a small 2.3 x 1.4mm² WCSP package. The TPS63806EVM operates from 1.3V to 5.5V input voltage, and output currents can increase to 2A in buck and boost modes. Evaluation of the different features of the Texas Instruments TPS63806 is simplified and includes precise device enable.Features
- Real buck- or boost-mode operation with automatic and seamless transition between modes
- High efficiency from 500μA to 2A output current up to 96%
- 13μA operating quiescent current
- True shutdown function with load disconnect
- Power save mode with mode selection
Layout
Yayınlandı: 2019-10-17
| Güncellenmiş: 2024-01-04