Texas Instruments TPS6381xEVM Evaluation Modules
Texas Instruments TPS6381xEVM Evaluation Modules are designed to evaluate and test the operation and functionality of the TPS6381x Buck-Boost Converters easily. The TPS6381xEVM has the output voltage set to 3.3V or 3.45V, depending on the jumper setting, and can be programmed via I2C. The Texas Instruments TPS6381xEVM Evaluation Module operates with an input voltage between 2.2V and 5.5V. The output current can go up to 2.5A in buck mode and up to 2A in boost mode.Features
- Real buck, boost, and buck-boost operation with automatic mode transition
- I2C interface
- High efficiency from 500µA to 2.5A output current
- 13μA typical supply current
- True shutdown function with load disconnect and active output discharge
- User-selectable power save mode
Front View
Back View
Yayınlandı: 2019-11-25
| Güncellenmiş: 2024-02-05