Texas Instruments TPS63901EVM-100 Converter Evaluation Module
Texas Instruments TPS63901EVM-100 Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63901 buck-boost converter. The TPS63901 is a high-efficiency synchronous buck-boost converter with an extremely low quiescent current (75nA typical). The Texas Instruments TPS63901 has 32 user-programmable output voltage settings from 1.8V to 5V.Features
- 1.8V to 5.5V input voltage range
- 1.8V to 5V output voltage range
- 75nA typical low quiescent current
- Single-mode operation
Board Layout
Yayınlandı: 2022-05-05
| Güncellenmiş: 2022-08-01