Texas Instruments TPS650340-Q1 Automotive Camera PMIC
Texas Instruments TPS650340-Q1 Automotive Camera Power Management IC (PMIC) is a highly integrated power management IC designed for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range up to 18.3V for connections to Power over Coax (PoC). All of the converters operate in a forced fixed-frequency PWM mode. The LDO supplies 300mA and operates with an input voltage range from 2.5V to 5.5V. The LDO and the step-down converters have separate voltage inputs, enabling maximum design and sequencing flexibility. The Texas Instruments TPS650340-Q1 is available in a 22-pin WQFN package (3.0mm × 3.5mm).
Features
- Qualified for automotive applications
- AEC-Q100 grade 1 qualified with a -40°C to +125°C ambient operating temperature range
- Three step-down converters
- BUCK1 VIN range from 4.0V to 18.3V
- BUCK1 VOUT range from 2.5V to 4.0V
- BUCK1 output current up to 800mA
- BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
- BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
- BUCK2 output current up to 600mA
- BUCK3 output current up to 600mA
- Spread-spectrum clock (SSC) generation for reduced EMI
- 2.3MHz forced fixed switching frequency PWM operation
- One low dropout (LDO) regulator
- VIN range from 2.5V to 5.5V
- VOUT range from 1.8V to 3.3V
- Low noise and high PSRR
- Up to 300mA output current
- 3.0mm × 3.5mm 22-pin WQFN with wettable flanks
Applications
- Automotive camera modules
- Surround view camera modules
- Rear view camera modules
- Driver monitor camera modules
- Power over coax (POC) camera modules
- E-mirror camera modules
Application Circuit
Yayınlandı: 2025-12-11
| Güncellenmiş: 2025-12-18