Texas Instruments TPS650350Q1EVM Evaluation Module

Texas Instruments TPS650350Q1EVM Evaluation Module allows users to evaluate the TPS65035x-Q1 power management IC. The TPS650350Q1EVM features an onboard USB-to-I2C adapter, power terminals and jumpers for the regulator inputs and outputs, and test points for common measurements.

The TI TPS65035x-Q1 is a highly integrated power management IC for automotive camera modules. This device incorporates three step-down converters and one low-dropout (LDO) regulator. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to Power over Coax (PoC). All converters function in a forced fixed-frequency PWM mode. The LDO can supply 300mA and work with an input voltage range from 2.5V to 5.5V. The step-down converters and the LDO have separate voltage inputs, enabling maximum design and sequencing flexibility.

Features

  • Programmable output voltages
  • Programmable power-up and down sequencing
  • Programmable spread spectrum on or off

Required Equipment

  • Computer with Windows, MacOS, or Linux operating system
  • Camera PMIC GUI (Link Here)
  • Micro-USB Cable
  • TPS650350-Q1 EVM
  • DC Power Supply (4.5V to 19V)
  • Banana cables for power and GND

PCB Layout

Texas Instruments TPS650350Q1EVM Evaluation Module

Test Points

Texas Instruments TPS650350Q1EVM Evaluation Module
Yayınlandı: 2023-06-28 | Güncellenmiş: 2025-10-23