Texas Instruments TPS65131EVM-839 Evaluation Module (EVM)
Texas Instruments TPS65131EVM-839 Evaluation Module (EVM) is designed for the performance evaluation of the TPS65131. The TPS65131 is a positive and negative output DC-DC converter for general-purpose split-rail supplies, industrial applications, and LCD or OLED displays. The Texas Instruments TPS65131EVM-839 can accept input voltages of 2.7V to 5.5V and delivers by default 8V and -5V on its outputs. Other output voltages (up to 15V and down to -15V) can be adjusted easily by changing the resistor feedback networks.Features
- 2.7V to 5.5V input voltage range
- Independent enable inputs for power-up and power-down sequencing
- Power-save mode for high efficiency at low load currents
- Dual adjustable output voltages
Applications
- LCD and AMOLED displays (approx. 4" to 17")
- Personal electronics (notebook, monitor, gaming)
- Building automation (elevator, thermostat)
- Healthcare, fitness, EPOS, industrial HMI, test and measurement
- General-purpose split-rail supply
- T&M, data acquisition, DACs, ADC
- Differential audio PA supply
- Factory automation and control input and output modules
- Differential OPAMP and comparator supply
Board Layout
Yayınlandı: 2018-06-07
| Güncellenmiş: 2024-11-07