Texas Instruments TPS65132SEVM-866 Converter Evaluation Module

Texas Instruments TPS65132SEVM-866 Converter Evaluation Module (EVM) is an evaluation tool for the TPS65132S single inductor - dual output converter. The evaluation module uses the TPS65132S to generate the positive and negative supply voltages needed by LCD panels in smartphones and tablet PCs. The TPS65132S uses a single inductor scheme to provide the user with the smallest solution size possible and high efficiency. The Texas Instruments TPS65132SEVM-866 can accept input voltages in the range of 2.5V to 5.5V and supplies V(POS) and V(NEG). The digital interface allows programming the output voltages in digital steps from 4V to 6V and -4V to -6V.

Features

  • 2.5V to 5.5V input voltage range
  • Positive output voltage range of 4.0V to 6.0V (0.1V steps)
  • Negative output voltage range of –4.0V to –6.0V (0.1V steps)
  • Output voltage accuracy of better than 1%
  • Programmable active discharge during shutdown
  • GUI for the I2C interface enables full programmability of all functions

Board Layout

Mechanical Drawing - Texas Instruments TPS65132SEVM-866 Converter Evaluation Module
Yayınlandı: 2017-06-14 | Güncellenmiş: 2025-03-06