Texas Instruments TPS65136 SIMO Regulators

Texas Instruments TPS65136 Single Inductor Multiple Output Regulators provide best-in-class picture quality for Active Matrix OLED (AMOLED) displays requiring positive and negative supply rails. The devices operate with a buck-boost topology that generates both positive and negative output voltages above or below the input voltage rail and enable excellent line and load regulation. The Texas Instruments TPS65136 features a 2.3V to 6.0V input voltage range, 1% output voltage accuracy, and 750mW output power at Vin=2.9V. It also has positive output voltage up to 6.5V, negative output voltage down to -7V, power save mode for light load efficiency, power-up sequencing, short circuit protection, excellent line regulation, and thermal shutdown.

Features

  • 2.3V to 5.5V Input Voltage Range
  • 1% Output Voltage Accuracy
  • Low-Noise Operation
  • 750mW Output Power at Vin = 2.9V
  • SIMO Regulator Technology
  • Fixed 4.6V Positive Output Voltage
  • Negative Output Voltage Down to –6V
  • Advanced Power-Save Mode for Light-Load Efficiency
  • Out-of-Audio Mode
  • Short-Circuit Protection
  • Excellent Line Regulation
  • Thermal Shutdown
  • 3mm × 3mm Thin QFN Package

Applications

  • Active-Matrix OLED Power Supply

Block Diagram

Block Diagram - Texas Instruments TPS65136 SIMO Regulators
Yayınlandı: 2008-06-30 | Güncellenmiş: 2022-03-11