Texas Instruments TPS65223-Q1 Power Management IC (PMIC)

Texas Instruments TPS65223-Q1 Power Management IC (PMIC) is designed to meet the power management requirements of processors and platforms in various safety-relevant applications. The -40°C to +125°C ambient temperature range makes the PMIC ideal for varied automotive applications. The TI TPS65223-Q1 has four step-down DC/DC (BUCK) converters. Additionally, the device has three low-drop-out (LDO) regulators, which can also be utilized as load switches.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • 3V to 5.5V input supply
    • -40°C to +125°C (ambient) temperature grade 1
    • HBM classification level 2
    • CDM classification level C4A
  • Functional safety-compliant
    • Developed for functional safety applications
    • Documentation available to aid ISO26262 system design
    • Documentation available to aid IEC61508 system design
    • Systematic integrity up to ASIL-D
    • Systematic integrity up to SIL-3
    • Hardware integrity up to ASIL-B
    • Hardware integrity up to SIL-2
    • Undervoltage and overvoltage monitors, and a current limit on all output supply rails
    • Undervoltage and overvoltage monitors for two external supply rails and for the input supply
    • Watchdog (trigger or Q&A)
    • Error signal monitor (level or PWM)
    • Temperature warning and thermal shutdown
    • Built-in self-test on voltage monitors
  • BUCK1 + BUCK2 high-efficiency step-down DC/DC converters
    • 0.5V to 3.3V output voltage
    • 3.5A output current
    • 2.2MHz or 4.4MHz switching frequency
  • BUCK3 + BUCK4 high-efficiency step-down DC/DC converters
    • 0.5V to 3.3V output voltage
    • 2.4A output current
    • 2.2MHz or 4.4MHz switching frequency
  • Two low-dropout (LDO) linear regulators with configurable load-switch mode
    • 0.6V to 3.3V in LDO-mode output voltage
    • 400mA output current
  • One low-dropout (LDO) linear regulator with low-noise performance and a configurable load switch mode
    • 1.2V to 3.3V in LDO-mode output voltage
    • 300mA output current
  • Six configurable general-purpose input-output (GPIO) pins, reset, and safe state outputs
  • One 12-bit ADC
  • OTP configurable power sequence
  • 36-pin, 5mm x 6mm, QFN package, 0.5mm pitch

Applications

  • Processors such as AM62A3-Q1, AM62A3, AM62A7-Q1, AM62A7, AM67, AM62P(-Q1), AM62D(-Q1), AM275, TDA4VEN, TDA4AEN, or processors of other vendors
  • Automotive infotainment and digital cluster, eMirror, Camera Mirror System (CMS)
  • Driver Monitoring System (DMS), Occupancy Monitoring System (OMS), ADAS front camera
  • Industrial control and automation, Machine Vision Camera, Autonomous Mobile Robots (AGV/AMR)

Simplified Application

Application Circuit Diagram - Texas Instruments TPS65223-Q1 Power Management IC (PMIC)
Yayınlandı: 2025-05-08 | Güncellenmiş: 2025-05-29