Texas Instruments TPS65283 Synchronous Dual Buck Converters

Texas Instruments TPS65283 Synchronous Dual Buck Converters come in a thermally-enhanced 4mm × 4mm VQFN package that is a full-featured 4.5 to 18V VIN, 3.5A/2.5A output current synchronous step-down DC-DC converter, which is optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. The Texas Instruments TPS65283 also incorporates one N-channel MOSFET power switch for power distribution systems. They provide a total power distribution solution, where precision current limiting and fast protection response are required. The 60mΩ independent power distribution switch limits the output current to a programmable current-limit threshold between typical 100mA to about 2.7A by using an external resistor. The current limit accuracy can be achieved as tight as ±10% at a typical 1.25A. The nFAULT output asserts low under overcurrent and reverse-voltage conditions.

Features

  • Buck Converter
    • Wide Input Voltage Range 4.5 to 18V
    • Integrated Dual Buck Converter, Maximum Continuous Current 3.5A (Buck1) / 2.5A (Buck2)
    • Feedback Reference Voltage 0.6V ±1%
    • Adjustable Switching Frequency 200kHz to 2MHz
    • Internal Built Soft-Start Time 2.4ms
    • External Clock Synchronization
    • Cycle-by-Cycle Current Limit
    • Power Good Indicator for Each Buck
    • Continuous Current Mode (TPS65283) or Pulse Skipping Mode (PSM) (TPS65283-1) at Light Load
  • Power Distribution Switch
    • Integrated a Power Distribution Switch
    • With On-Resistance 60mΩ
    • Operating Input Voltage Range 2.4 to 6V
    • Adjustable Current Limiting from 100mA to 2.7A
    • Current-Limit Accuracy ±10% at 1.25A (Typical)
    • Auto Recovery Overcurrent Protection
    • Reverse t to Output Voltage Protection
    • Overtemperature Protection
    • 24-Lead VQFN (RGE) 4mm×4mm Package

Applications

  • USB Ports and Hubs
  • Set-Top Box
  • Digital TV
  • DSL/Cable Modem, Wireless Router
  • Home Gateway and Access Point Networks
  • Car Infotainment

Typical Schematic

Schematic - Texas Instruments TPS65283 Synchronous Dual Buck Converters
Yayınlandı: 2014-10-15 | Güncellenmiş: 2022-03-11