Texas Instruments TPS65321EVM Step-Down Converter Evaluation Module
Texas Instruments TPS65321EVM Step-Down Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65321. The TPS65321 is a switch-mode DC-DC step-down converter with an integrated low-dropout voltage regulator (LDO). The evaluation module has an input voltage range of 3.6 to 36V and has an adjustable converter that can output up to 3.2A.Features
- High VIN buck converter
- 3.6V to 36V Input voltage range
- 3.2A Adjustable buck converter
- An adjustable switching frequency of 100kHz to 2.5MHz
- 250mA Adjustable linear regulator
Yayınlandı: 2016-03-31
| Güncellenmiş: 2022-03-11