Texas Instruments TPS653860/61-Q1 Power Management ICs

Texas Instruments TPS653860/61-Q1 Power Management ICs (PMICs) are multi-rail power supplies designed to supply microcontrollers, sensors, transceivers, and peripherals in safety-relevant applications. These devices feature a 5V to 36V input voltage range for initial power up and 3.5V to 36V full functionality after initial power up, with limited operation to 2.3V. The TPS653860/61-Q1 PMICs incorporate a 64µs to 203.6 days timer (low IQ) for wake-up and measurement and two configurable wake-up pins (WAKEx) and SPI for configuration. These devices are AEC-Q100 qualified for automotive applications. The TPS653860/61-Q1 PMICs are ideal for safety-relevant automotive devices and are available in a 48-pin HTSSOP PowerPAD™ IC package.

The TPS653860/61-Q1 PMICs include configurable power-up and down sequences, output rails, external voltage monitors, and external enable signals. The monitoring and protection features include undervoltage, overvoltage, two external voltage monitors, an Error Signal Monitor (ESM), CRC on Non-Volatile Memory (NVM), and a clock monitor.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • -40°C to 125°C ambient operating temperature device temperature grade 1
    • -40°C to 150°C ambient operating temperature device temperature grade 0
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Functional Safety-Compliant (targets, confirmed on device release):
    • Developed functional safety applications
    • Documentation available to aid ISO 26262 system design up to ASIL D
    • Systematic capability and hardware integrity up to ASIL D
  • Input voltage range:
    • 5V to 36V for initial power up
    • 3.5V to 36V full functionality after initial power up, limited operation to 2.3V
  • Output supply rails:
    • Synchronous buck-boost pre-regulator with configurable spread-spectrum, 4.3V, 5 V, 6V or 6.8V and low IQ mode with the following options:
      • 2.8A in buck mode (option 0 variant)
      • 1.5A in buck mode (option 1 variant)
    • Four LDOs: 1V to 1.8V in 50mV steps, 2.5V, 3V, 3.3V, 5V, bypass or voltage monitor mode
    • Each LDO with an independent configurable current limit
      • LDO1 and LDO2: up to 600mA low IQ
      • LDO3 and LDO4: low noise, low IQ, 1% accuracy, up to 225mA
    • Two protected LDOs for sensor or peripheral supplies, PLDO1 and PLDO2
      • Configurable for tracking mode or fixed output/VMON mode configurable for 1V to 1.8V in 50mV steps, 2.5V, 3V, 3.3V, or 5V up to 200mA
      • Short-to-chassis (-2V) and supply (36V) protection
  • Power sequence control:
    • Configurable power-up and down sequences (NVM default including output voltages)
    • Output rails, external voltage monitor and external enable signals can be included
  • Monitoring, protection, and diagnostics:
    • Undervoltage and overvoltage monitoring on all regulator outputs, battery voltage, and internal supplies
    • Two external voltage monitors (pins)
    • All regulator outputs protected with independent current limit
    • All regulators protected with independent overtemperature prewarning and shutdown
    • Watchdog: configurable for open and close window or question-answer
    • Error Signal Monitor (ESM) for monitoring MCU error output (PWM and level modes)
    • SAFE state for device and system protection
    • Clock monitor for internal oscillators
    • Analog and logic Built-In Self-Test (BIST)
    • CRC on Non-Volatile Memory (NVM), device configuration registers, and SPI communication
  • Timer (low IQ) for wake-up and measurement, 64µs to 203.6 days
  • SPI for configuration, status, and error reporting
  • 48-Pin HTSSOP PowerPAD™ IC package

Applications

  • Safety-relevant automotive devices

Typical Application Diagram

Application Circuit Diagram - Texas Instruments TPS653860/61-Q1 Power Management ICs
Yayınlandı: 2025-01-15 | Güncellenmiş: 2025-05-09