Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply EVM

Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply Evaluation Module (EVM) is designed to facilitate the evaluation of the TPS65632. The TPS65632 is a triple-output AMOLED display power supply. Its input voltage range of 2.9V to 4.5V is optimized for products powered by single-cell batteries. All components and connectors for this voltage change are supplied in the evaluation module box. For the full functionality of the Texas Instruments TPS65632EVM-712, the designer will need a host computer and a DC power supply.

Features

  • 2.9V to 4.5V input voltage range
  • 0.5% accuracy on V(POS)
  • Excellent line transient response
  • 300mA output current capability on V(POS), V(NEG)
  • Available in WQFN package

Test Setup

Mechanical Drawing - Texas Instruments TPS65632EVM-712 AMOLED Display Power Supply EVM
Yayınlandı: 2016-06-14 | Güncellenmiş: 2022-03-11