Texas Instruments TPS659038-Q1/TPS659039-Q1 Power Management Units

Texas Instruments TPS659038-Q1/TPS659039-Q1 Power Management Unit (PMU) for Processors are integrated circuits designed for automotive applications. The device provides a general-purpose (GP) sigma-delta analog-to-digital converter (ADC) with three external input channels. The device also allows one of the converters to be combined with another 3A regulator to permit up to 9A output current by offering seven configurable step-down converters with up to 6A output current for memory. Each step-down converter can synchronize to an external clock source between 1.7MHz and 2.7MHz, or an internal fallback clock at 2.2MHz.

Eleven LDO regulators are available on the TPS659038-Q1 and six on the TPS659039-Q1. These regulators are for external use and are supplied from either a system or a pre-regulated supply. Power-up and power-down sequences (OTP based) are supported by configuring the power-up and power-down controller. Both devices include a 32kHz RC oscillator to sequence all resources during power up and down. A 16MHz crystal oscillator is also included to quickly generate a stable 32kHz for the system achieving a fast system start-up. Additional features include general-purpose input-output (GPIO) functionality and power mode control for power optimization. The Texas Instruments TPS659038-Q1/TPS659039-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
    • AEC-Q100 qualified with the following results
      • Temperature Grade 3 (–40°C to 85°C)
      • ESD classification
        • HBM Level 2
        • CDM Level C4B
    • Latch-up classification
      • Level IIB for I2C and SPI terminals
      • Level IIA for all other terminals
  • Seven step-down Switched-Mode Power Supply (SMPS) regulators
    • One 0.7 to 1.65V at 6A (10mV steps)
      • Dual-phase configuration with Digital Voltage Scaling (DVS) control
    • One 0.7 to 1.65V at 4A (10mV steps)
      • Dual-phase configuration with DVS control
    • One 0.7 to 3.3V at 3A (10 or 20mV steps)
      • Single-phase configuration
      • This regulator can be combined with the 6A resulting in a 9A triple-phase regulator (DVS controlled)
    • Two 0.7 to 3.3V at 2A (10 or 20mV steps)
      • Single-phase configuration
      • One regulator with DVS control, which can also be configured as a 3A regulator
    • Two 0.7 to 3.3V at 1A (10 or 20mV steps)
      • Single-phase configuration
      • One regulator with DVS control
    • Output current measurement in all except 1A SMPS regulators
    • Differential remote sensing (output and ground) in dual-phase and triple-phase regulators 
    • Hardware and software-controlled ECO-mode™ up to 5mA with 15µA quiescent current
    • Short-circuit protection
    • Power Good indication (voltage and overcurrent indication)
    • Internal soft-start for in-rush current limitation
    • Ability to synchronize SMPS to an external clock or internal fallback clock with phase synchronization
  • Eleven general-purpose low dropout (LDO) regulators (50mV steps)
    • Four 0.9 to 3.3V at 300mA with pre-regulated supply
    • Four 0.9 to 3.3V at 200mA with pre-regulated supply
    • One 0.9 to 3.3V at 50mA with pre-regulated supply
    • One 100mA USB LDO
    • One low-noise LDO 0.9 to 3.3V up to 100mA (low noise performance up to 50mA) 
    • Two additional LDOs for PMU internal use
    • Short-circuit protection
  • Clock management 16MHz crystal oscillator and 32kHz RC oscillator
    • One buffered 32kHz output
  • Real-Time Clock (RTC) with alarm wake-up mechanism
  • 12-bit sigma-delta General-Purpose Analog-to-Digital-Converter (GPADC) with three external input channels and six internal channels for self-monitoring
  • Thermal monitoring
    • High-temperature warning
    • Thermal shutdown
  • Control
    • Configurable power-up and power-down sequences (One-Time Programmable [OTP])
    • Configurable sequences between the SLEEP and ACTIVE states (OTP programmable)
    • One dedicated digital output signal (REGEN) can be included in the start-up sequence
    • Three digital output signals MUXed with GPIO can be included in the start-up sequence
    • Selectable control interface
      • One Serial Peripheral Interface (SPI) for resource configurations and DVS control
      • Two I2C interfaces. One dedicated for DVS control, and a general purpose I2C interface for resource configuration and DVS control
  • Undervoltage lockout
  • System voltage range from 3.135 to 5.25V
  • Package options
    • 12mm × 12mm 169-pin nFBGA with 0.8mm ball pitch

Applications

  • Automotive infotainment
  • Automotive digital cluster
  • Automotive sensor fusion
  • Programmable logic controller

Block Diagram

Block Diagram - Texas Instruments TPS659038-Q1/TPS659039-Q1 Power Management Units
Yayınlandı: 2018-06-28 | Güncellenmiş: 2025-03-06