Texas Instruments TPS65919-Q1 Power Management IC (PMIC)
Texas Instruments TPS65919-Q1 Power Management IC (PMIC) integrates four configurable step-down converters with up to 3.5A of output current to power the processor core, memory, I/O, and preregulation of LDOs. The device is AEC-Q100 qualified. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the TPS65919-Q1. The GPIO_3 pin allows the step-down converters to synchronize to an external clock, allowing multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65919-Q1 also contains four LDOs to power low-current or low-noise domains.Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results
- Device Temperature Grade 2 (–40°C to +105°C ambient operating temperature range)
- Device HBM Classification Level 2
- Device CDM Classification Level C4B
- System voltage range from 3.135V to 5.25V
- Low-power consumption
- 20µA in off mode
- 90µA in sleep mode with two SMPSs active
- Four step-down Switched-Mode Power Supply (SMPS) regulators
- 0.7 to 3.3V output range in 10 or 20mV steps
- Two SMPS regulators with 3.5A capability, with the ability to combine into 7A output in dual-phase configuration, with differential remote sensing (output and ground)
- Two other SMPS regulators with 3A and 1.5A capabilities
- Dynamic Voltage Scaling (DVS) control and output current measurement in 3.5A and 3A SMPS regulators
- Hardware and software controlled Eco-mode™ supplying up to 5mA
- Short-circuit protection
- Power-Good indication (voltage and overcurrent indication)
- Internal soft-start for in-rush current limitation
- Ability to synchronize to external clock between 1.7MHz and 2.7MHz
- Four Low-Dropout (LDO) linear regulators
- 0.9 to 3.3V output range in 50mV steps
- Two with 300mA capability and bypass mode
- One with 100mA capability and capable of low-noise performance up to 50mA
- One LDO with 200mA current capability
- Short-circuit protection
- 12-bit sigma-delta General-Purpose ADC (GPADC) with 8 input channels (2 external)
- Thermal monitoring with high-temperature warning and thermal shutdown
- Power sequence control
- Configurable power-up and power-down sequences (OTP)
- Configurable sequences between the SLEEP and ACTIVE state transition (OTP)
- Three digital output signals can be included in the startup sequence
- Selectable control interface
- One SPI for resource configurations and DVS control
- Two I2C interfaces - one dedicated to DVS control
- One general-purpose I2C interface for resource configuration and DVS control
- OTP bit-integrity error detection with options to proceed or hold the power-up sequence and RESET_OUT release
- 7mm×7mm 48-pin with 0.5mm pitch package
Applications
- Automotive digital cluster
- Automotive Advanced Driver Assistance System (ADAS)
- Automotive navigation systems
Functional Block Diagram
Yayınlandı: 2018-04-17
| Güncellenmiş: 2022-12-02