Texas Instruments TPS65951 Power Management IC (PMIC) Audio Codec

Texas Instruments TPS65951 Power Management IC (PMIC) Audio Codec is a power-management IC for mobile cellular handsets powered by a Li-ion, Li-ion polymer, or cobalt-nickel-manganese cell battery. The device can be connected to an application processor and/or a modem. This optimized power-management IC is designed to support the specific power requirements of the OMAP processor devices. The Texas Instruments TPS65951 contains several buck converters, low dropout (LDO) regulators, a battery charger interface, and a host of other features and functions. The audio portion of the TPS65951 is an entire audio module with audio codecs, digital filters, input preamplifiers and amplifiers, and class-D output amplifiers.

Features

  • Power
    • Three efficient step-down converters
    • Ten external linear LDOs for clocks and peripherals
    • SmartReflex dynamic voltage management
  • Audio
    • Voice codec
    • 15-Bit linear codec (8 and 16kHz)
    • Differential input main and sub-microphones
    • Differential headset microphone input
    • Auxiliary/FM input (mono or stereo)
    • Differential 32Ω speaker and 16Ω headset drivers (external pre-drivers for Class D)
    • 8Ω stereo Class-D drivers
    • Pulse Code Modulation (PCM) and TDM interfaces
    • Interface
    • Automatic Level Control (ALC)
    • Digital and analog mixing
    • 16-Bit linear audio stereo DAC (96kHz, 48kHz, 44.1kHz, and 32kHz, and derivatives)
    • 16-Bit linear audio stereo ADC (48kHz, 44.1kHz, and 32kHz, and derivatives)
    • Car kit
  • Charger
    • Li-ion, Li-on polymer, and cobalt-nickel-manganese charger
    • Backup battery charger
  • USB
    • USB 2.0 OTG-compliant HS transceivers
    • 12-bit ULPI
    • USB power supply (5V CP for VBUS)
    • CEA-2011: OTG transceiver interface specification
    • CEA-936A: mini-USB analog car kit interface specification
  • Additional features
    • LED driver circuit for two external LEDs
    • RTC and retention modules
    • HS Inter-Integrated Circuit (I2C) serial control
    • Thermal shutdown and hot-die detection
    • External vibrator (Vibrator) control
    • Nineteen GPIO devices
    • 0.8mm pitch, 169Pin, 12mm × 12mm package
Yayınlandı: 2021-01-11 | Güncellenmiş: 2022-03-11