Texas Instruments TPS65982 USB Type-C & Power Delivery Controller
Texas Instruments TPS65982 USB Type-C and Power Delivery (PD) Controller provide cable plug and orientation detection at the USB Type-C connector. Upon cable detection, the TPS65982 communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65982 enables the appropriate power path and configures alternate mode settings for internal and (optional) external multiplexers. The mixed-signal front-end on the CC pins advertises default (500mA), 1.5A or 3A for Type-C power sources. It detects a plug event and determines the USB Type-C cable orientation. It can also autonomously negotiates USB PD contracts by adhering to the specified Bi-phase Marked Coding (BMC) and physical layer (PHY) protocol.Features
- USB Power Delivery (PD) controller:
- Mode configuration for a source (host), sink (device), or source-sink
- Bi-phase Marked Encoding/Decoding (BMC)
- Physical Layer (PHY) protocol
- Policy engine
- Configurable at boot and host-controlled
- USB type-c specification compliant:
- Detect USB cable plug attach
- Cable orientation and role detection
- Assign CC and VCONN pins
- Advertise default, 1.5A or 3A current for 5V USB type-c power
- Port power switch:
- 5V, 3A switch to VBUS for type-c power
- 5V to 20V, 3A bidirectional switch to or from VBUS for USB PD power
- 5V, 600mA switches for VCONN
- Overcurrent limiter, the overvoltage protector
- PD slew rate control and hard reset support
- Port data multiplexer:
- USB 2.0 HS data, UART data, and low-speed endpoint
- Sideband use data for alternate modes (DisplayPort and Thunderbolt)
- Power management:
- Gate control and current sense for external 5V to 20V, 5A bidirectional NFET switch
- Power supply from 3.3V or VBUS source
- 3.3V LDO output for dead battery support
- BGA Microstar junior package:
- 0.5mm pitch
- Through-hole via compatible for all pins
- Ul recognized: e169910 and e339631
- Standards used: 2367
- IEC certification: no88109
- Standards used: 60950-1(ed.2);am1;am2
Applications
- Notebook, tablet, and ultrabook computers
- Docking systems, monitors, and TVS
- AC-DC charger adapters
- USB PD sources, sinks, and dual-role ports
Additional Resources
Block Diagram
Yayınlandı: 2015-10-28
| Güncellenmiş: 2023-07-27