Texas Instruments TPS65982DMC Dock Management Controller
Texas Instruments TPS65982DMC Dock Management Controller is for docks, hubs, and monitors implementing TI PD controllers. The TPS65982DMC includes a USB Low-Speed endpoint capable of receiving firmware updates for the system's PD controllers. The firmware update is performed securely using SHA-256 and RSA-3072 authentication. Also, the endpoint provides USB billboard functionality. The TPS65982DMC integrates back-to-back NFET drivers to control the system power supply from an external adapter. The DMC monitors the current through the adapter input path and other system points and adjusts the power advertisement of managed PD controllers to ensure the external adapter is not overloaded. When included in USB4 systems, the Texas Instruments TPS65982DMC monitors the upstream-facing port's connection state and updates the downstream-facing ports' connection state to ensure consistent data behavior across the system.Features
- Secure firmware update
- Securely updates the TPS65982DMC and other TI PD controllers over USB low speed
- SHA-256 and RSA-3072
- I2C boot for TI PD controllers - single flash for all devices
- Supports unsecured firmware update
- Barrel jack input control
- Integrated NFET gate drive with over-voltage detection
- Soft start
- Smart power policy manager
- Manages all dock power – USB Type-C™, USB Type-A, system power
- Configurable smart power policy manager
- USB4 connection manager
- Updates the DFP ports based on the UFP host connection
- Reconfigures PD controllers and issues proper connection changes
- Configurable GPIO for system use
- NFBGA package
- 0.5mm Pitch
- Through-hole Via is compatible with all pins
Applications
- Thunderbolt 4 devices
- USB4 devices
- Docks
- Monitors
Functional Block Diagram
Yayınlandı: 2020-12-11
| Güncellenmiş: 2024-10-16