Texas Instruments TPS65994QFNEVM Evaluation Module
Texas Instruments TPS65994QFNEVM Evaluation Module (EVM) is designed to evaluate the TPS65994, a dual-port USB Type-C™ and Power Delivery IC. This evaluation module is a complete reference design for dual-port USB Type-C and Power Delivery applications in a QFN package. The Texas Instruments TPS65994QFNEVM allows the user to develop various power profiles and alternate modes such as DisplayPort and to debug existing USB Type-C and Power Delivery systems.Features
- USB4 capability
- USB PD source or sink
- PD 3.0 fast role swap capable
- Fully configurable for any USB Type-C and Power Delivery application
- I2C multi-master and/or slave
Board Layout
Yayınlandı: 2020-09-04
| Güncellenmiş: 2024-08-19