Texas Instruments TPS74701-Q1 LDO Linear Regulator
Texas Instruments TPS74701-Q1 Low-Dropout (LDO) Linear Regulator offers an easy-to-use, robust power management solution for a wide variety of applications. This linear voltage regulator includes a user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The TPS74701-Q1 LDO features enable input and power good output that allows easy sequencing with external regulators. This regulator provides precision reference and an error amplifier with 0.95% accuracy over line, load, and temperature.The TPS74701-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF. Typical applications include automotive head units, infotainment and clusters, telematic control units, and front and rear cameras. The TPS74701-Q1 low-dropout voltage regulator is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications
- -40°C to 125°C, TA temperature grade 1
- 0.8V to 3.6V VOUT range
- 0.8V to 5.5V VIN range
- 2.7V to 5.5V VBIAS range
- 20mV typical at 500mA, VBIAS = 5V low dropout
- Power-Good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
- 0.95% accuracy over line, load, and temperature
- Programmable soft start provides linear voltage start-up
- VBIAS permits low VIN operation with good transient response
- Stable with any output capacitor ≥2.2µF
- Available in a small 3mm x 3mm 10-pin VSON package
Applications
- Automotive head units
- Infotainment and clusters
- Telematic control units
- Front and rear cameras
Videos
Functional Block Diagram
Typical Application Circuit (Adjustable) Diagram
Yayınlandı: 2024-01-25
| Güncellenmiş: 2024-01-31