Texas Instruments TPS74801/TPS74801-Q1 LDO Linear Regulators

Texas Instruments TPS74801/TPS74801-Q1 Low-Dropout (LDO) Linear Regulators offer an easy-to-use, robust power management solution for a wide variety of applications. These linear regulators provide user-programmable soft-start that minimizes stress on the input power source by reducing capacitive inrush current on start-up. The monotonic start-up is designed to power many types of processors and Application-Specific Integrated Circuits (ASICs). The TPS74801/TPS74801-Q1 regulators enable input and power good output that allow easy sequence with external regulators. These regulators provide precision reference and an error amplifier with 2% accuracy over line, load, temperature, and process. The TPS74801/TPS74801-Q1 LDO is stable with any capacitor greater than or equal to 2.2µF.

The TPS74801 regulators are available in small 3mm × 3mm VSON-10 and 5mm × 5mm VQFN-20 packages. Typical applications include telematic control units, infotainment and cluster, automotive head units, and medium and short-range radars. The TPS74801-Q1 LDO linear regulators are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications
  • Power-Good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • 2% accuracy over line, load, and temperature
  • Programmable soft-start provides linear voltage start-up
  • VBIAS permits low VIN operation with good transient response
  • Stable with any output capacitor ≥2.2μF
  • -40°C to 125°C, TA temperature grade 1
  • 0.8V to 3.6V VOUT range
  • 0.8V to 5.5V ultra-low VIN range
  • 2.7V to 5.5V VBIAS range
  • 60mV typical at 1.5A, VBIAS = 5V low dropout
  • Available in small 3mm x 3mm x 1mm VSON-10 and 5mm x 5mm VQFN-20 packages

Applications

  • Telematic control units
  • Infotainment and clusters
  • Automotive head units
  • Medium and short-range radar

Functional Block Diagram

Block Diagram - Texas Instruments TPS74801/TPS74801-Q1 LDO Linear Regulators

Typical Application Circuit (Adjustable)

Application Circuit Diagram - Texas Instruments TPS74801/TPS74801-Q1 LDO Linear Regulators
Yayınlandı: 2024-01-25 | Güncellenmiş: 2025-03-10