Texas Instruments TPS794 Low-Dropout Linear Regulator

Texas Instruments TPS794 Low-Dropout (LDO) Linear Regulator is a 250mA LDO regulator with an enable. This linear regulator is available in fixed and adjustable versions and also features a high Power-Supply Rejection Ratio (PSRR) of 60dB at 10kHz. The TPS794 regulator offers a low dropout voltage of 155mV (typical) at 250mA. This LDO linear regulator is available in HVSSOP-8 and SOT223-6 packages. The TPS794 LDO is ideal for TV applications, building automation, smartphones and tablets, connected peripherals and printers, home theater and entertainment.

Features

  • 250mA low-dropout regulator with enable
  • Available in fixed and adjustable versions
  • High PSRR of 60dB at 10kHz
  • Fast start-up
  • -40°C to 125°C operating junction temperature range
  • Excellent load and line transient response
  • 2.7V to 5.5V input voltage range
  • Very low dropout voltage of 155mV (typical) at full load
  • Available in HVSSOP-8 and SOT223-6 packagesMo

Applications

  • TV's
  • Building automation
  • Smartphones and tablets
  • Connected peripherals and printers
  • Home theater and entertainment

Application Diagram

Application Circuit Diagram - Texas Instruments TPS794 Low-Dropout Linear Regulator

Block Diagram

Block Diagram - Texas Instruments TPS794 Low-Dropout Linear Regulator
Yayınlandı: 2026-04-03 | Güncellenmiş: 2026-04-21