Texas Instruments TPS7A39 Positive/Negative LDO Regulator

Texas Instruments TPS7A39 Positive/Negative LDO Regulator is a dual, monolithic, high-PSRR, positive and negative low-dropout (LDO) voltage regulator capable of sourcing (and sinking) up to 150mA of current. The regulated outputs can be independently and externally adjusted to symmetrical or asymmetrical voltages, making this device an ideal dual, bipolar power supply for signal conditioning. Both positive and negative outputs of the TPS7A39 ratiometrically track each other during startup to mitigate floating conditions and other power-supply sequencing issues common in dual-rail systems. The negative output can regulate up to 0V, extending the common-mode range for single-supply amplifiers. The TPS7A39 also features high PSRR to eliminate power-supply noise, such as switching noise, that can compromise signal integrity.

Features

  • Positive and negative LDOs in one package
  • ±3.3V to ±33V Wide input voltage range
  • Wide output voltage range
    • 1.2V to 30V Positive range
    • –30V to 0V Negative range
  • 150mA Per-channel output current
  • Monotonic start-up tracking
  • High Power-Supply Rejection Ratio (PSRR)
    • 69dB (120Hz)
    • ≥50dB (10Hz to 2MHz)
  • 21µVRMS (10Hz to 100kHz) Output voltage noise
  • Buffered 1.2V reference output
  • Stable with a 10µF or larger output capacitor
  • Single positive-logic enable
  • Adjustable soft-start in-rush control
  • 3mm × 3mm, 10-Pin WSON package
  • RθJA = 44.4°C/W Low thermal resistance
  • –40 to +125°C Operating temperature range

Applications

  • Supply rails for op amps, ADCs, DACs, and other high-precision analog circuitry
  • Post-dc-dc regulation and filtering
  • Analog I/O modules
  • Test and measurement
  • Rx, Tx, and PA circuitry
  • Industrial instrumentation
  • Medical imaging
Yayınlandı: 2017-10-31 | Güncellenmiş: 2022-07-11