Texas Instruments TPS7A43 LDO Linear Voltage Regulators

Texas Instruments TPS7A43 Low-Dropout (LDO) Linear Voltage Regulators introduce a combination of a 4V to 85V input voltage range with a very-low quiescent current. This device can support a wide range of input voltages (for example, a 15s battery and 24V to 48V line power) and withstand line transient voltages up to 85V. These features help modern applications help extend battery life and meet increasingly stringent energy requirements in portable-power solutions.

The Texas Instruments TPS7A43 output (OUT) is available in fixed and adjustable output versions, which can regulate from 1.24V to 14.5V at 1% accuracy. The device also provides a second intermediate output (MID_OUT) that can be set to 10V, 12V, and 15V using the MVSEL pins. It can also bias gate drivers in place of a discrete regulator. The TPS7A43 features a precision enable input that helps disable or enable the LDO at a fixed and accurate threshold voltage using a resistor divider from the input.

The power-good (PG) output is used to monitor the voltage at the feedback pin to indicate the status of the output voltage. The EN input and PG output can be used for sequencing multiple power sources in the system.

Features

  • 4V to 85V input voltage
  • Wide output (OUT) voltage range
    • Adjustable: 1.24V to 14.5V
    • Fixed: 1.25V to 5.0V
  • Selectable intermediate output (MID_OUT)
    • 10V, 12V, 15V
  • Maximum output current
    • 50mA (shared between OUT and MID_OUT)
  • 1% accuracy over temperature
  • 5.5µA ultra-low IQ
  • Precision enable
  • Power-good (PG) output (open drain)
  • Thermal shutdown and overcurrent protection
  • –40°C to +125°C operating junction temperature
  • HVSSOP-10 (RθJA = 53.7°C/W) package

Applications

  • Cordless power tools
  • DC motors and fans
  • Programmable logic controllers (PLCs)
  • Field transmitter and process sensors
  • Smoke and heat detectors
  • EV charging infrastructure
  • Battery packs

Functional Block Diagrams

Yayınlandı: 2022-10-26 | Güncellenmiş: 2024-05-02