Texas Instruments TPS7A53EVM-005 Evaluation Module

Texas Instruments TPS7A53EVM-005 Automotive 3A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module is configured to evaluate the operation of the TPS7A53-Q1. The TPS7A53-Q1 is an automotive-grade 3A low-dropout (LDO) voltage regulator. The Texas Instruments TPS7A53EVM-005 is ideal for radar applications using the single, low-noise, high-PSRR linear regulator. The regulator offers up to 3A load with ultra-low VIN to VOUT dropout voltage. It is recommended for stability to use a 47μF (or greater) output capacitor for the TPS7A53.

Features

  • Automotive grade
  • High power-supply ripple rejection: 40dB at 500kHz
  • Output-voltage noise: 4.4μVRMS
  • Adjustable soft-start in-rush control
  • Open-drain power-good (PG) output

On the Board

Schematic - Texas Instruments TPS7A53EVM-005 Evaluation Module
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-12-14