Texas Instruments TPS7A57EVM-056 Evaluation Module
Texas Instruments TPS7A57EVM-056 Evaluation Module is configured to evaluate the TPS7A57 LDO voltage regulator. The TPS757xx family of 3A low dropout (LDO) regulators contains four fixed voltage option regulators with integrated power-good (PG) and an adjustable voltage option. These devices can supply 3A of output current with a dropout of 150mV (TPS75733). The TI TPS7A57EVM-056 contains one TPS7A57 LDO voltage regulator in the RTE package. Furthermore, an optional load transient circuit is also included to assist the user with high-speed load transient testing.Layout
Yayınlandı: 2022-05-31
| Güncellenmiş: 2025-03-05