Texas Instruments TPS7A74EVM-068 Regulator Evaluation Module
Texas Instruments TPS7A74EVM-068 Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS7A74 LDO voltage regulator. The TPS7A74EVM-068 contains one TPS7A74 LDO voltage regulator in the DSD package. An optional load transient circuit is also included to assist the user with high-speed load transient testing. An input current loop is included with the Texas Instruments TPS7A74EVM-068 to simplify current measurements.Board Layout
Yayınlandı: 2022-05-02
| Güncellenmiş: 2022-10-14