The TI TPS7A78EVM-041 Evaluation Module features a single low standby power, variable output voltage, and linear regulator for various applications. The TPS7A78EVM-041 design is an evaluation system that allows the user to evaluate a wide range of applications and should not be used as a reference design for optimized minimum-size solutions.
Features
- Non-isolated power device for 90VAC to 264VAC
- Supports output voltages from 1.25V to 5V
- Cap-drop capacitor can be 1/4th the size of traditional devices
- Power good
Kit Contents
- 1x TPS7A78EVM-041 circuit board
- EVM disclaimer note
- High Voltage read me literature
- Anti-static foam in a cardboard box
Layout
Yayınlandı: 2023-11-21
| Güncellenmiş: 2023-11-29