Texas Instruments TPS7A8300EVM-209 Evaluation Module

Texas Instruments TPS7A8300EVM-209 Evaluation Module (EVM) helps designers to evaluate the operation and performance of TPS7A8300, a low-dropout voltage regulator for high-speed communication systems. The Texas Instruments TPS7A8300EVM-209 circuit is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 2A. The connectors and test points are provided for convenience.

Features

  • Ultra-low dropout: 125mV (max) ultra-low dropout
  • Good PSRR of over 40dB up to 1MHz
  • Low noise of 6µVRMS
  • 1.4V to 6.5V low input voltage range without a bias
  • 1.1V to 6.5V low input voltage range with a bias
  • ANY-OUT: No-resistor, configurable output voltage of 0.8V to 3.95V in 50mV step
  • 1% accuracy over line, load, and temperature
  • Stable with 22µF capacitor

Board Layout

Mechanical Drawing - Texas Instruments TPS7A8300EVM-209 Evaluation Module
Yayınlandı: 2019-02-26 | Güncellenmiş: 2023-07-21