Texas Instruments TPS7A91EVM-831 Evaluation Module (EVM)

Texas Instruments TPS7A91EVM-831 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A91. The TPS7A91 is a 1A high-accuracy, low dropout voltage regulator. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A.

Features

  • 200mV (max) at 1A Low dropout
  • 1% (max) Accuracy over line, load, and temperature
  • 3.8μVRMS (10Hz to 100kHz) Low output noise
  • 0.8V to 5.2V Adjustable output voltage range
  • 40dB at 100kHz High power-supply ripple rejection
Yayınlandı: 2017-08-14 | Güncellenmiş: 2025-03-05