Texas Instruments TPS7A96EVM-106 Evaluation Module
Texas Instruments TPS7A96EVM-106 Evaluation Module is ideal for getting started on development with TPS7A96 linear regulators. The TI TPS7A96EVM-106 evaluation module includes a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 2A to the load with low VIN to VOU dropout voltage. A minimum derated capacitance of 4.7μF (or larger) output capacitor and up to a maximum of 1mF is implemented for stability.Features
- 1% Accuracy over line, load, and temperature
- Ultra-low output noise of 0.46μVRMS (10Hz to 100kHz)
- Low dropout of 150mV (maximum) at 1A
- Fast transient response
- Adjustable start-up in-rush control
PCB Layout
Yayınlandı: 2023-08-07
| Güncellenmiş: 2025-03-11