Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module

Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B4254QDDARQ1 voltage-tracking LDO. The TPS7B4254-Q1 is a monolithic integrated low dropout voltage tracker in an HSOIC-DDA package. The Texas Instruments TPS7B4254EVM is designed to supply off-board sensors in an automotive environment. The IC has integrated protection for overload, over-temperature, reverse polarity, and output short circuit to battery or ground.

Features

  • Very low output voltage tracking tolerance, max 4mV
  • -40V to 50V wide maximum input voltage range
  • 150mA output current
  • 160mV low dropout voltage when IOUT=100mA

Board Layout

Mechanical Drawing - Texas Instruments TPS7B4254EVM LDO Regulator Evaluation Module
Yayınlandı: 2017-01-24 | Güncellenmiş: 2025-03-05