Texas Instruments TPS7B6850EVM LDO Evaluation Module (EVM)
Texas Instruments TPS7B6850EVM LDO Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS7B6850-Q1 watchdog LDO. The TPS7B6850-Q1 is a monolithic integrated 40V 500mA watchdog LDO in the HTSSOP-28 package. The evaluation module monitors microcontroller or microprocessor power supplies in an automotive environment. The Texas Instruments TPS7B6850-Q1 has an integrated adjustable Power Good threshold and delay time. The watchdog LDO also has protection for overload and over-temperature.Features
- Watchdog LDO
- Window watchdog and standard watchdog configurable
- 500mA output current
- 4 to 40V input voltage range
Board Layout
Yayınlandı: 2017-05-12
| Güncellenmiş: 2022-05-06