Texas Instruments TPS7B88-Q1 LDO Linear Regulators
Texas Instruments TPS7B88-Q1 LDO Linear Regulators provide an input voltage range extending to 40V, which allows the device to withstand transients (such as load dump) expected in automotive systems. The TPS7B88-Q1 Regulators utilize only a 17µA quiescent current at light loads, making it ideal for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems.The TI TPS7B88-Q1 LDO Linear Regulators feature a state-of-the-art transient response that allows the output to react to changes in load or line (for example, during cold-crank conditions) quickly. Additionally, the device has a novel architecture that minimizes output overshoot when recovering from a dropout. The TPS7B88-Q1 has a tight DC accuracy of ±1.15% over line, load, and temperature, during normal operation.
The TPS7B88-Q1 Regulators are available in thermally conductive packaging to allow the parts to transfer heat to the circuit board efficiently.
Features
- AEC-Q100 qualified for automotive applications:
- Temperature grade 1 of –40°C to +125°C, TA
- Junction temperature of –40°C to +150°C, TJ
- Input voltage range of 3V to 40V (42V max)
- Output voltage range of 3.3V and 5V (fixed)
- Maximum output current of 500mA
- Output voltage accuracy of ±1.15% (max)
- Low dropout voltage of 525mV (max) at 450mA
- Low quiescent current of 17µA (typ) at light loads
- Excellent line transient response:
- ±2% VOUT deviation during cold-crank
- ±2% VOUT deviation (1V/µs VIN slew rate)
- Stable with a 2.2µF or larger capacitor
- 30°C/W (RθJA) 3-pin TO-252 package
Applications
- Always-on battery-connected applications:
- Automotive gateways
- Remote keyless entries (RKE)
- Reconfigurable instrument clusters
- Body control modules (BCM)
Output Equal to Reference Voltage
Yayınlandı: 2021-02-04
| Güncellenmiş: 2022-03-11