Texas Instruments TPS7B92 LDO Linear Voltage Regulators

Texas Instruments TPS7B92 Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices. The TPS7B92 offers a wide input voltage range (up to 40V), wide output range, and low-power operation in miniaturized packaging. The wide output range is up to VIN − VDO for the adjustable configuration or up to 12V for the fixed configuration. The TPS7B92 is optimized to power microcontrollers and other low-power loads for battery-powered applications. The TPS7B92 is stable with an output capacitor range of 1.0µF to 47µF.

The Texas Instruments TPS7B92 low quiescent current (1.8µA typically) makes this device designed for battery-powered or always-on systems that require very little idle-state power dissipation. The TPS7B92 LDO supports a low dropout of typically 900mV at 150mA of load current. The TPS7B92 also features an internal soft-start to lower the inrush current during start-up. The built-in fold-back overcurrent limit protection and thermal shutdown help protect the regulator in the event of a load short or fault condition. The TPS7B92 is available in a 2.9mm × 2.8mm, 5-pin SOT-23 (DBV) package for fixed and adjustable outputs.

Features

  • 2.5V to 40V input voltage range
  • Available output voltage options
    • Fixed: 1.2V to 12V
    • Adjustable: 1.205V to VIN − VDO
  • 300mA output current
  • Ultra-low IQ of 1.8µA at IOUT = 0mA
  • Stable with output capacitors ≥ 1.0µF
  • High PSRR
    • 70dB at 1kHz
    • 43dB at 100kHz
  • Fold-back current limiting
  • Overtemperature protection
  • 5-pin SOT-23 (DBV) package
  • -40°C to +125°C operating junction temperature

Applications

  • Appliances
  • Home and building automation
  • Retail automation and payment
  • Grid infrastructure
  • Medical applications
  • Lighting applications

Functional Block Diagram

Block Diagram - Texas Instruments TPS7B92 LDO Linear Voltage Regulators
Yayınlandı: 2024-06-24 | Güncellenmiş: 2024-06-27