Texas Instruments TPS7E66-Q1 Low-Dropout Regulators

Texas Instruments TPS7E66-Q1 Low-Dropout Regulators are automotive low-quiescent-current LDO linear voltage regulators designed for direct connection to battery-powered automotive systems. The devices support a wide input voltage range of 3.0V to 40V and provide up to 150mA of load current for powering always-on circuits such as MCUs, gate drivers, and CAN transceivers in standby systems.

The TPS7E66-Q1 supports fixed-output options from 1.8V to 12V and an adjustable output range from 1.2V to 38V, enabling flexible use across automotive rails. The TI TPS7E66-Q1 Low-Dropout Regulators feature ultra-low 2.8μA quiescent current at no load, ±1.2% accuracy across line, load, and temperature, power-good monitoring with programmable delay, and fast response to line and load transients.

Built-in protection features help ensure reliable LDO operation by limiting overcurrent, overpower, and overtemperature conditions. The TPS7E66-Q1 is available in a 6-pin WSON wettable flank package and an 8-pin HVSSOP package for fixed and adjustable output configurations, supporting automotive head units, hybrid, electric and powertrain systems, headlights, telematics control units, and body control modules.

Features

  • TPS7E66-Q1 AEC-Q100 qualified for automotive applications with temperature grade 1 from -40°C to +125°C TA and junction temperature range from -40°C to +150°C TJ
  • Input voltage range of 3.0V to 40V, with 42V maximum rating
  • Output current of up to 150mA
  • Fixed output voltage options of 1.8V to 12V and an adjustable output voltage range of 1.2V to 38V
  • ±1.2% accuracy across line, load, and temperature
  • Over-current, over-power, and over-temperature limiting
  • Ultra-low IQ of 2.8μA at IOUT = 0mA
  • Power-good monitoring with programmable delay period
  • Stable operation with 2.2μF or larger ceramic capacitors and ESR range of 0Ω to 1Ω
  • Dropout voltage of 450mV typical at 150mA
  • High PSRR
    • 70dB at 1kHz
    • 45dB at 100kHz

Applications

  • Automotive head units
  • Hybrid, electric, and powertrain systems
  • Headlights
  • Telematics control unit
  • Body control module (BCM)

Specifications

  • Packages
    • 6-pin WSON wettable flank DRV package, 2.0mm x 2.0mm, RθJA of 90.2°C/W
    • 8-pin HVSSOP DGN package, 3.0mm x 4.9mm, RθJA of 60.2°C/W
  • One regulated output
  • Enable, power good, and programmable delay features
  • Load capacitance minimum of 2.2μF

Typical Application

Application Circuit Diagram - Texas Instruments TPS7E66-Q1 Low-Dropout Regulators
Yayınlandı: 2026-06-25 | Güncellenmiş: 2026-06-30