Texas Instruments TPS7H1210EVM Evaluation Module

Texas Instruments TPS7H1210EVM Evaluation Module is designed to evaluate the TPS7H1210-SEP negative linear regulator that operates at -3V to -16.5V input voltage and 1A current. Applications include power for analog circuits, data converters, post-DC-DC converter regulation and ripple filtering, and radiation-hardened ultra-clean analog supply for space-constrained areas.

Features

  • Low noise, high Power Supply Rejection Ratio (PSRR)
  • -3V to -16.5V wide input voltage range
  • -1.18V to -15.5V adjustable output range
  • Up to 1A output current
  • Built-in current limit and thermal shutdown protection

Applications

  • Power for analog circuits:
    • Data converters:
      • ADCs and DACs (analog-to-digital and digital-to-analog converters)
    • Op amps (operational amplifiers)
    • Imaging sensors
  • Post DC-DC converter regulation and ripple filtering
  • Radiation-hardened ultra-clean analog supply for space-constrained areas
Yayınlandı: 2022-04-27 | Güncellenmiş: 2022-05-23