Texas Instruments TPS7H2221EVM Load Switch Evaluation Module

Texas Instruments TPS7H2221EVM Load Switch Evaluation Module (EVM) demonstrates the parallel operation of the TPS7H2221-SEP. The TPS7H2221-SEP is a small, single-channel load switch with a controlled slew rate. The Texas Instruments TPS7H2221EVM allows the parallel circuit to be separated into two independent single-device circuits and provides footprints that can be populated with additional passive components to test customized configurations.

Features

  • Flexible configuration options, including single- and parallel-device circuits
  • Adjustable onboard load-transient circuitry
  • Configurable Quick Output Discharge (QOD) fall time

Board Layout

Mechanical Drawing - Texas Instruments TPS7H2221EVM Load Switch Evaluation Module
Yayınlandı: 2022-10-03 | Güncellenmiş: 2022-12-21