Texas Instruments TPS7H4013EVM Evaluation Module
Texas Instruments TPS7H4013EVM Evaluation Module allows users to evaluate the TPS7H4013-SEP buck converter in a plastic package. The TPS7H4013EVM board supplies footprints that can be populated with additional components to enable testing of customized configurations. Additionally, the TI TPS7H4013EVM delivers test points and SMA connectors for easy performance validation.Features
- Input voltage range from 4.5V to 14V
- 3A maximum output current
- Selectable switching frequency
- High-current transient test circuit
- 0.6V ± 0.83% voltage reference over line, temperature, and radiation
Applications
- Space satellite point of load supply
- Satellite electrical power systems (EPS)
- Communications payload
- Radar imaging payload
- Radiation-hardened power supplies
Overview
Yayınlandı: 2025-09-14
| Güncellenmiş: 2025-09-22