Texas Instruments TPS81256EVM Evaluation Module
Texas Instruments TPS81256EVM Evaluation Module enables test and evaluation of the TPS81256 high-efficiency step-up converter. This converter provides a complete MicroSiP DC/DC step-up power solution intended for battery-powered portable applications. The TPS81256EVM module is designed to produce a fixed output voltage over the full input voltage range. A DC power supply capable of delivering 2.5V to 4.85V is required to operate this evaluation module. The TPS81256EVM evaluation module is used in USB-host and charging-port power supplies, general Li‑ion battery‑powered systems, portable audio devices, and RF power‑amplifier buffer applications.
Features
- Evaluates TPS81256 step-up converter
- 91% Efficiency at 4MHz operation
- Wide VIN range from 2.5V to 4.85V
- 0.85μA Quiescent current in shutdown mode
- 30 μA Quiescent current in normal operation
- VIN > VOUT operation for Vin up to 5.5V
Applications
- USB-host supplies from a single Li-Ion battery
- USB dedicated charging port supply
- Li-Ion applications
- Audio applications
- RF power‑amplifier buffers
Schematic
Additional Resource
Yayınlandı: 2012-09-04
| Güncellenmiş: 2026-05-03