Texas Instruments TPS92390 Boost/SEPIC LED Driver

Texas Instruments TPS92390 Boost/SEPIC LED Driver is an automotive high-efficiency LED driver with a boost controller. The four high-precision current sinks support phase shifting that is automatically adjusted based on the number of channels in use. LED brightness can be controlled globally through the I2C interface or PWM input. The boost controller has adaptive output voltage control based on the headroom voltages of the LED current sinks. This feature minimizes the power consumption by adjusting the boost voltage to the lowest sufficient level in all conditions. A wide-range adjustable frequency allows the TPS92390 to avoid disturbance for AM radio band. The Texas Instruments TPS92390 supports built-in hybrid PWM dimming and analog current dimming, which reduces EMI, extends the LED lifetime, and increases the total optical efficiency.

Features

  • Input voltage operating range 3V to 48V
  • Four high-precision current sinks
    • Up to 200mA DC current for each current sink
    • Current matching 1% (typical)
    • Dimming ratio 32 000:1 using 152Hz LED output PWM frequency
    • Up to 16-bit LED dimming resolution with I2C or PWM input
    • 8 Configurable LED strings configuration
  • Auto-phase shift PWM dimming
  • 12-bit analog dimming
  • Switching frequency 100kHz to 2.2MHz
  • Boost spread spectrum for reduced EMI
  • Boost sync input to set boost switching frequency from an external clock
  • Up to 48V VOUT boost or SEPIC DC/DC controller
    • Switching frequency 100kHz to 2.2MHz
    • Boost spread spectrum for reduced EMI
    • Boost sync input to set boost switching frequency from an external clock
  • Extensive fault diagnostics

Applications

  • Backlight for
    • Monitor
    • TV
    • Medical displays
    • Industrial backlighting systems in control panels
    • Industrial PC
    • Test and measurement equipment

Functional Block Diagram

Block Diagram - Texas Instruments TPS92390 Boost/SEPIC LED Driver
Yayınlandı: 2021-04-26 | Güncellenmiş: 2022-03-11